RS Better World
ABB, SACE Tmax XT, XT3N Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 3.75 kA, Fixed
- RS Stock No.:
- 232-0269
- Mfr. Part No.:
- 1SDA068070R1 XT3N 250 TMD 250A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,253.59
(exc. VAT)
€1,541.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,253.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-0269
- Mfr. Part No.:
- 1SDA068070R1 XT3N 250 TMD 250A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT3N | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 3.75kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC | |
| Depth | 70mm | |
| Height | 150mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT3N | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 3.75kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC | ||
Depth 70mm | ||
Height 150mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 4 pole and 250 A rated current. The safety and efficiency in a (critical) working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Related links
- ABB XT3N Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT3N 250 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 27 kA
- ABB XT3N Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 250A Fixed