ABB, Tmax XT, XT2N 160 Molded Case Circuit Breaker 4-Pole 25 A, Breaking Capacity 65 kA

Subtotal (1 unit)*

€795.24

(exc. VAT)

€978.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€795.24

*price indicative

RS Stock No.:
192-0844
Mfr. Part No.:
1SDA067091R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT2N 160

Number of Poles

4

Current Rating

25 A

Breaking Capacity

65kA

Rated AC Voltage

690 V ac

Terminal Type

Front

Standards/Approvals

RoHS, IEC

Width

82.5 mm

Height

130mm

Depth

130mm

Tripping Characteristics

Type S, Type L, Type I

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
C.BREAKER TMAX XT2N 160 FIXED FOUR-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LS/I R 25 A.

Related links