Siemens, SENTRON, 3VA Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 85 kA
- RS Stock No.:
- 209-5197
- Mfr. Part No.:
- 3VA2225-6HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,176.96
(exc. VAT)
€1,447.66
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €1,176.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5197
- Mfr. Part No.:
- 3VA2225-6HL32-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Front | |
| Depth | 86mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Width | 105mm | |
| Height | 181mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | ETU320 | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Front | ||
Depth 86mm | ||
Standards/Approvals CCC, CE, EAC | ||
Width 105mm | ||
Height 181mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism ETU320 | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
Siemens 3VA Series Molded Case Circuit Breaker, 250A Operational Current, 690V Rated AC Voltage - 3VA2225-6HL32-0AA0
Features and Benefits:
• Type H tripping characteristic for high interrupting capacity
• Icu 85kA@415V and 3kA@690V for severe fault clearing
• Adjustable Ir 100A to 250A to match thermal protection needs
• Front Terminal with nut keeper kit for secure connections
Applications
• Used with distribution boards in three-phase systems
• Ideal for retrofit of line protection in switchgear
• Can be used for plant main incomer protection
What short-circuit making performance can I expect?
How does ambient temperature affect continuous rating?
What cycle life does the device offer?
Which approvals cover suitability for global installations?
What connection options exist for busbar or flat-bar terminations?
Related links
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 800A Fixed
