RS Better World
Siemens, 0AA0, 3VA11 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 211-5971
- Mfr. Part No.:
- 3VA1110-4EF46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€467.72
(exc. VAT)
€575.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-5971
- Mfr. Part No.:
- 3VA1110-4EF46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | 0AA0 | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA11 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Height | 130mm | |
| Width | 101.6mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range 0AA0 | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA11 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Depth 70mm | ||
Standards/Approvals CCC, CE, EAC | ||
Height 130mm | ||
Width 101.6mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type S | ||
- COO (Country of Origin):
- CZ
The siemens circuit breaker 3VA1 has IEC Frame 160 with switching capacity class S Icu of 36kA.
System protection TM210 FTFM
A non-adjustable short-circuit protection
Molded-case circuit breaker for system protection
Effective plant starter and motor protection
Compact design
Thermo-magnetic trip unit
Modular and easy-to-fit internal accessories wit
Related links
- Siemens 3VA11 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA11 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA11 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA11 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA11 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA11 Molded Case Circuit Breaker 4-Pole 50A Fixed
- Siemens 3VA11 Molded Case Circuit Breaker 4-Pole 20A Fixed
- Siemens 3VA11 Molded Case Circuit Breaker 4-Pole 80A Fixed
