RS Better World

Siemens, 0AA0, 3VA20 Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 55 kA, Fixed

Subtotal (1 unit)*

€3,457.66

(exc. VAT)

€4,252.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3,457.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-6071
Mfr. Part No.:
3VA2463-5KP42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

0AA0

Series

3VA20

Number of Poles

4

Current Rating

630A

Breaking Capacity

55kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

CE, CCC, EAC

Width

184mm

Height

248mm

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU850

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The siemens 4-pole circuit breaker 3VA2 has IEC Frame 630 with breaking capacity class M Icu of 55kA.

Compact design

Available as version for plant protection and generator protection in line with ETU

Available as 3-pole and 4-pole version

Four breaking capacity classes

Can be installed fixed in plug-in design or as withdrawable version

The series has a s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy