Schneider Electric, TeSys, TeSyS GV Molded Case Circuit Breaker 3-Pole, Internal
- RS Stock No.:
- 212-0186
- Mfr. Part No.:
- GV4AU247
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€95.75
(exc. VAT)
€117.77
(inc. VAT)
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.75 |
*price indicative
- RS Stock No.:
- 212-0186
- Mfr. Part No.:
- GV4AU247
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | TeSys | |
| Series | TeSyS GV | |
| Number of Poles | 3 | |
| Mount Type | Internal | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | REACH, RoHS | |
| Tripping Characteristics | Threshold Tripping | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range TeSys | ||
Series TeSyS GV | ||
Number of Poles 3 | ||
Mount Type Internal | ||
Terminal Type Spring Terminal | ||
Standards/Approvals REACH, RoHS | ||
Tripping Characteristics Threshold Tripping | ||
- COO (Country of Origin):
- FR
The Schneider Electric MN - under voltage release- for TeSys GV4 is a under-voltage release used in Control Application. Connections - terminals Spring terminals 1 0.5…1.5 mm² - cable stiffness: flexible without cable end.
Mechanical durability 20000 cycles
Sustainable
Related links
- Schneider Electric TeSyS GV Molded Case Circuit Breaker 3-Pole, Internal
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker 500A, 36 kA Breaking Capacity
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker 500A, 70 kA Breaking Capacity
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker 320A, 70 kA Breaking Capacity
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker 320A, 36 kA Breaking Capacity
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating, 100 kA
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 50A Current Rating, 100 kA
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating 690V ac
