Schneider Electric, ComPact, NSX R Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 212-0265
- Mfr. Part No.:
- LV433244
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€711.86
(exc. VAT)
€875.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €711.86 |
*price indicative
- RS Stock No.:
- 212-0265
- Mfr. Part No.:
- LV433244
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | NSX R | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 200kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | CCC, EAC, EN/IEC 60947, Marine | |
| Depth | 86mm | |
| Height | 161mm | |
| Tripping Characteristics | Magnetic | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series NSX R | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 200kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals CCC, EAC, EN/IEC 60947, Marine | ||
Depth 86mm | ||
Height 161mm | ||
Tripping Characteristics Magnetic | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric circuit breaker Compact NSX100R MA50A, is used in Motor Application. It comes with Short-CCT Port Magnetic & Pollution degree-3 confirming to IEC 60664. Suitable for Isolation -confirming to EN 60947 with Utilisation CATEGORY-A. Breaking capacity code-R.
It is Compact in size
Mechanical Durable-50000 cycles
Electrical Durable-10000 cycles
Related links
- Schneider Electric NSX R Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric NSX R Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric NSX R Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric NSX R Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A Fixed
