Schneider Electric, ComPact, NSX R Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 212-0266
- Mfr. Part No.:
- LV433245
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,113.04
(exc. VAT)
€1,369.04
(inc. VAT)
- RS Stock No.:
- 212-0266
- Mfr. Part No.:
- LV433245
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | NSX R | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 200kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 161mm | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Tripping Mechanism | Magnetic | |
| Tripping Characteristics | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series NSX R | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 200kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 161mm | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947 | ||
Tripping Mechanism Magnetic | ||
Tripping Characteristics Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric circuit breaker Compact NSX100R MA100A, is used in Motor Application. It comes with Short-CCT Port Magnetic & Pollution degree-3 confirming to IEC 60664. Suitable for Isolation -confirming to EN 60947 with Utilisation CATEGORY-A. Breaking capacity code-R.
It is Compact in size
Mechanical Durable-50000 cycles
Electrical Durable-10000 cycles
Related links
- Schneider Electric NSX R Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric NSX R Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric NSX R Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric NSX R Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Fixed

