Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 219-8423
- Mfr. Part No.:
- NLGF36400U31XTW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,896.84
(exc. VAT)
€4,793.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,896.84 |
*price indicative
- RS Stock No.:
- 219-8423
- Mfr. Part No.:
- NLGF36400U31XTW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 750V | |
| Terminal Type | Terminal Connector | |
| Height | 340mm | |
| Depth | 110mm | |
| Width | 140mm | |
| Standards/Approvals | CSA C. 5, GEN, IEC 60947, NEMA AB1, UL 489, WC75B | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 750V | ||
Terminal Type Terminal Connector | ||
Height 340mm | ||
Depth 110mm | ||
Width 140mm | ||
Standards/Approvals CSA C. 5, GEN, IEC 60947, NEMA AB1, UL 489, WC75B | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- US
The Schneider Electric NLGF36400U31XTW is a Power Pact L-Frame Micro logic 3.0 trip unit. Poles description 3P
IP degree of protection IP40
Mercury free
Related links
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 60A Fixed
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A Fixed
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 100A Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 90A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 15A Clip-on
