Better World
Schneider Electric, ComPacT NSX Molded Case Circuit Breaker 165 mA
- RS Stock No.:
- 221-1074
- Mfr. Part No.:
- LV434063
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€658.68
(exc. VAT)
€810.18
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €658.68 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1074
- Mfr. Part No.:
- LV434063
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Current Rating | 165 mA | |
| Rated DC Voltage | 24 V dc | |
| Terminal Type | Screw | |
| Width | 71.7 mm | |
| Height | 116mm | |
| Depth | 70.6mm | |
| Standards/Approvals | IEC 60947-6-2, IEC 60950, UL 508, UL 60950 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Current Rating 165 mA | ||
Rated DC Voltage 24 V dc | ||
Terminal Type Screw | ||
Width 71.7 mm | ||
Height 116mm | ||
Depth 70.6mm | ||
Standards/Approvals IEC 60947-6-2, IEC 60950, UL 508, UL 60950 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ID
This Schneider Electric I/O module is an Input/output application module and it is part of EnerlinX communication system. This I/O module is compatible with Masterpact, Compact and PowerPact devices. It is used for protection, circuit breaker control, motor control, energy management and monitoring applications. It provides six digital inputs, three digital outputs and one analog input. It is equipped on the top with one 24VDC screw clamp terminal block and one terminal block for the 6 digital inputs.
Number of outputs 3 digital
Output type Digital: 250 V - AC - 5 A
Cable length 10 m
Mounting mode By clips
Mounting support 35 mm DIN rail
Related links
- Schneider Electric LV43 Molded Case Circuit Breaker 4-Pole 150 A
- Schneider Electric LV43 Molded Case Circuit Breaker 4-Pole 400 A
- Schneider Electric LV43 Molded Case Circuit Breaker 3 A, Clip-on
- Schneider Electric LV43 Molded Case Circuit Breaker 3-Pole 150 A
- Schneider Electric LV43 Series Black Polyester Enclosure IK08 720 mm 360 mm
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker
- Schneider Electric LV42 Molded Case Circuit Breaker
