Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA
- RS Stock No.:
- 221-1096
- Mfr. Part No.:
- NLJF36400U31XTW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,674.16
(exc. VAT)
€5,749.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,674.16 |
*price indicative
- RS Stock No.:
- 221-1096
- Mfr. Part No.:
- NLJF36400U31XTW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Terminal Type | Terminal Connector | |
| Width | 140mm | |
| Standards/Approvals | NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN, CSA C22.2 No 5, IEC 60947-2 | |
| Height | 340mm | |
| Depth | 110mm | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Terminal Type Terminal Connector | ||
Width 140mm | ||
Standards/Approvals NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN, CSA C22.2 No 5, IEC 60947-2 | ||
Height 340mm | ||
Depth 110mm | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPact is a range of industry-leading multistandard-compliant molded case circuit breakers (MCCB). This circuit breaker has rated current 400 A at 40 °C .It offers high-performing thermal-magnetic and electronic trip units from 15 to 600 A.
Utilisation category A
Mechanical durability 5000 cycles
Electrical durability 1000 cycles
Related links
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A Fixed
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 400A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 400A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 4-Pole 150A Ceiling
