ABB, SACE Tmax T, T5N Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 20 kA, Fixed

Subtotal (1 unit)*

€2,588.80

(exc. VAT)

€3,184.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,588.80

*price indicative

RS Stock No.:
232-0089
Mfr. Part No.:
1SDA054400R1 T5N630 FF PR221-LS 630A
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

SACE Tmax T

Series

T5N

Number of Poles

4

Current Rating

630A

Breaking Capacity

20kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

205mm

Depth

103.5mm

Standards/Approvals

IEC

Width

140mm

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 3 pole and 630 A rated current. It simplifies installation in switchgear compartments, and a standardized and unified range of accessories.

Best performance per size ratio

IEC Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy