ABB, SACE Tmax T, T5H Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 40 kA, Fixed
- RS Stock No.:
- 232-0093
- Mfr. Part No.:
- 1SDA054412R1 T5H630 FF PR221-LS 630A
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,967.23
(exc. VAT)
€2,419.69
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,967.23 |
*price indicative
- RS Stock No.:
- 232-0093
- Mfr. Part No.:
- 1SDA054412R1 T5H630 FF PR221-LS 630A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax T | |
| Product Type | Molded Case Circuit Breaker | |
| Series | T5H | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 40kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Depth | 103.5mm | |
| Height | 205mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax T | ||
Product Type Molded Case Circuit Breaker | ||
Series T5H | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 40kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Depth 103.5mm | ||
Height 205mm | ||
Width 140mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 630 A rated current. It simplifies installation in switchgear compartments, and a standardized and unified range of accessories.
Best performance per size ratio
IEC Standard
Related links
- ABB T5H Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 400A Fixed