RS Better World
ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 236-6626
- Mfr. Part No.:
- 1SDA068167R1 XT2V 160 BLOC FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€462.07
(exc. VAT)
€568.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6626
- Mfr. Part No.:
- 1SDA068167R1 XT2V 160 BLOC FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Height | 130mm | |
| Width | 90mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 82.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Height 130mm | ||
Width 90mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 82.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series Molded Case Circuit Breaker, 160A Current Rating, 150kA Breaking Capacity - 1SDA068167R1 XT2V 160 BLOC FF
This moulded case circuit-breaker provides overcurrent protection and manual reset control for three-phase systems in industrial electrical installations. It is intended for fixed mounting and is suitable for AC and DC distribution networks where a compact, front-terminating protective device is required.
Features and Benefits:
• 160 A rated current for standard industrial load protection • 150 kA interrupting capacity reduces risk of arc escalation • 690V AC operational rating for high-voltage distribution use • 500V DC rating enables application in DC supply circuits • Front terminals allow straightforward connection and maintenance • Lever reset actuator enables quick manual reclosure after trips
Applications
• Suitable for motor control panels in automation systems • Ideal for distribution boards in electrical installations • Used with inverter-fed drives requiring DC isolation capability • Can be used for protective switching in mechanical plant rooms
What mounting method does it require on installation?
It is designed for fixed mounting, requiring a stable panel or frame attachment point to secure the device.
How does the device assist in maintenance access?
Terminals are positioned at the front to permit easier wiring checks and replacement without rear access.
What approvals indicate suitability for international installations?
The product carries CE, IEC and RoHS approvals, aligning it with relevant safety and material standards.
What physical clearance considerations relate to its profile?
The unit has a Compact footprint with a narrow width and shallow depth to help reduce panel space usage while fitting typical industrial enclosures.
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 85A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed