RS Better World
ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 85A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-6672
- Mfr. Part No.:
- 1SDA068290R1 XT4S 160 BLOC FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€407.30
(exc. VAT)
€500.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €407.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6672
- Mfr. Part No.:
- 1SDA068290R1 XT4S 160 BLOC FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax XT | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 85A | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Depth | 82.5mm | |
| Width | 105mm | |
| Height | 160mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax XT | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 85A | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Depth 82.5mm | ||
Width 105mm | ||
Height 160mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series Molded Case Circuit Breaker, 85A Current Rating, 690V Rated AC Voltage - 1SDA068290R1 XT4S 160 BLOC FF
This moulded case circuit breaker provides three-pole protection for industrial and commercial electrical installations, disconnecting circuits under overload or short-circuit conditions. It is intended for fixed mounting in distribution panels and controlgear, offering a Compact solution for managing three-phase power up to high voltage levels in automation and electrical systems.
Features and Benefits:
• 85A continuous current rating for steady operational loads • 85kA fault interruption capacity to limit system damage • Rated for 690V AC operation across three phases • 500V DC capability for mixed AC/DC installations • Front Terminal arrangement for straightforward wiring access • Lever reset actuator enabling quick manual reclosure
Applications
• Suitable for protecting three-phase motor feeders in factories • Ideal for distribution boards in process automation plants • Used with control panels requiring AC and DC compatibility • Can be used for switchgear in electrical maintenance fleets • Suitable for retrofit in Tmax XT range-compatible systems
What mounting method is required for installation?
It is designed for fixed mounting and should be secured to the panel or enclosure busbar arrangement specified by the switchgear manufacturer.
How does the Terminal layout affect cabling work?
Front terminals permit access from the panel face, simplifying connection and removal of supply and load conductors during installation and service.
What approvals govern its international use?
The device is manufactured to recognised CE, IEC and RoHS standards, indicating conformity with applicable safety and material directives.
How Compact is the unit for panel space planning?
The breaker occupies a moderate footprint with a width of 105mm and a depth of 82.5mm, allowing calculation of panel real estate and clearance requirements.
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 100A Fixed