ABB, XT4L, XT4L Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 236-6733
- Mfr. Part No.:
- 1SDA068390R1 XT4L 250 TMA 200A 3P+N FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,203.09
(exc. VAT)
€1,479.80
(inc. VAT)
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,203.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6733
- Mfr. Part No.:
- 1SDA068390R1 XT4L 250 TMA 200A 3P+N FF
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT4L | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT4L | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Fixed | |
| Height | 160mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Width | 140mm | |
| Depth | 160mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT4L | ||
Product Type Molded Case Circuit Breaker | ||
Series XT4L | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Fixed | ||
Height 160mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Width 140mm | ||
Depth 160mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series MCCB, 200A Current Rating, 4 Poles - 1SDA068390R1 XT4L 250 TMA 200A 3P+N FF
Features & Benefits
Applications
Can it handle high current loads efficiently?
Will it provide reliable protection for industrial equipment?
Is it suitable for automation systems?
Does it comply with EU directives for quality and safety?
Can it be used in conjunction with other circuit breaker types?
Related links
- ABB XT4L Molded Case Circuit Breaker 4-Pole 225A Fixed
- ABB XT4L Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB XT4H Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT4N Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT4L Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT4L Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT4L Molded Case Circuit Breaker 4-Pole 80A Fixed