RS Better World

ABB, XT4H, XT4H Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€1,210.63

(exc. VAT)

€1,489.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,210.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-6711
Mfr. Part No.:
1SDA068357R1 XT4H 250 TMA 200A 3P+N FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

XT4H

Series

XT4H

Number of Poles

4

Current Rating

200A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Height

160mm

Standards/Approvals

CE, IEC, RoHS

Depth

82.5mm

Width

140mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB XT2L fixed 4-pole power distribution circuit-breaker has front terminals and thermomagnetic release. This circuit breaker has 690 V rated voltage and 250 A rated uninterrupted current (Iu).

1000 to 2000 A rated instantaneous short circuit current setting (Ii)

Short circuit performance level: H

Neutral = 50% phases

Related links