ABB, Tmax XT, 1SDA10 Molded Case Circuit Breaker 4-Pole 1.6kA, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-6881
- Mfr. Part No.:
- 1SDA101117R1 XT7S1600 EkipDip LS/I 4pFF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€6,050.60
(exc. VAT)
€7,442.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,050.60 |
*price indicative
- RS Stock No.:
- 236-6881
- Mfr. Part No.:
- 1SDA101117R1 XT7S1600 EkipDip LS/I 4pFF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA10 | |
| Number of Poles | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Height | 268mm | |
| Width | 280mm | |
| Depth | 166mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA10 | ||
Number of Poles 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Height 268mm | ||
Width 280mm | ||
Depth 166mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
The ABB Moulded case circuit breaker Tmax XT7S comes with 4 poles. It has front terminals and solid state release type in Ekip Dip LS/I. It comes with rated uninterrupted current of 160A.
Rated current (In):1600 A
Rated frequency (f): 50/60 Hz
Rated voltage (Ur): 690 V
Rated impulse withstand voltage (Uimp): 8 kV
Related links
- ABB 1SDA10 Molded Case Circuit Breaker 3-Pole 6kA Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT6S Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB XT5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 400A Fixed