ABB, Tmax XT, 1SDA10 Molded Case Circuit Breaker 3-Pole 6kA, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 236-6878
- Mfr. Part No.:
- 1SDA100550R1 XT5N 400 3pFF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€431.82
(exc. VAT)
€531.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.82 |
*price indicative
- RS Stock No.:
- 236-6878
- Mfr. Part No.:
- 1SDA100550R1 XT5N 400 3pFF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA10 | |
| Number of Poles | 3 | |
| Current Rating | 6kA | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Front | |
| Depth | 103.5mm | |
| Standards/Approvals | CE, RoHS, IEC | |
| Width | 140mm | |
| Height | 205mm | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA10 | ||
Number of Poles 3 | ||
Current Rating 6kA | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Front | ||
Depth 103.5mm | ||
Standards/Approvals CE, RoHS, IEC | ||
Width 140mm | ||
Height 205mm | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB 1SDA10 Series Molded Case Circuit Breaker, 6kA Current Rating, 690V AC Rated AC Voltage - 1SDA100550R1 XT5N 400 3pFF
This moulded case circuit breaker provides overcurrent protection for three-phase electrical systems in industrial control and distribution panels. Designed for fixed mounting with front-access connections, it operates within high-voltage environments and is suited to panels where clear reset control is required. Certified to recognised international standards, it integrates into industrial installations requiring robust switching and fault interruption.
Features and Benefits:
• 70kA breaking capacity for effective fault interruption • 6kA rated current for reliable overload handling • Rated for 690V AC operation supporting high-voltage systems • 750V DC rating enabling DC circuit protection where needed • Front Terminal arrangement for straightforward wiring access • Reset lever actuator allowing quick manual reclosure
Applications
• Suitable for motor control centres in manufacturing facilities • Ideal for distribution boards in automation systems • Used for protecting DC battery and inverter circuits • Can be used in switchgear assemblies requiring fixed mounts • Suitable for electrical panels complying with IEC standards
What mounting method does it require for installation?
It is intended for a fixed mount installation, requiring a secure, stationary panel or enclosure attachment point and front-access terminals for wiring.
How many poles does it provide for three-phase distribution?
It uses a three-pole configuration, enabling simultaneous switching and protection across all three phases in a balanced supply.
What Terminal access orientation should installers expect?
All electrical connections are arranged at the front, which simplifies connection and routine inspection without rear access.
Which approvals indicate suitability for international projects?
It holds CE and RoHS markings and meets IEC specifications, supporting use in installations that reference those standards.
What physical form factor considerations affect panel layout?
Its width and height determine cabinet space allocation and busbar clearances, with Compact depth aiding integration into shallow panels.
Related links
- ABB XT5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB 1SDA10 Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB 1SDA Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT6N Molded Case Circuit Breaker 3-Pole 800A Fixed