ABB, T7H, 1SDA06 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 237-6020
- Mfr. Part No.:
- 1SDA062779R1 T7H 1000A PR232-LSI FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€4,741.97
(exc. VAT)
€5,832.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,741.97 |
*price indicative
- RS Stock No.:
- 237-6020
- Mfr. Part No.:
- 1SDA062779R1 T7H 1000A PR232-LSI FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | T7H | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Fixed | |
| Width | 280mm | |
| Depth | 154mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Height | 268mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range T7H | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Fixed | ||
Width 280mm | ||
Depth 154mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Height 268mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
The ABB fixed four-pole circuit breaker TMAX T7H 1000 has front terminals and lever operating mechanism. This circuit breaker is rated for 690 V AC voltage and 1000 A operation. It provide 60 cycles per hour electrical durability.
Release: PR232/P-LSI
8 kV rated impulse withstand voltage
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- ABB Tmax T7S 1250 Miniature Circuit Breaker 1.25kA 30 kA Breaking Capacity
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T7S Molded Case Circuit Breaker 3-Pole 1kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 40A Fixed