ABB, Tmax, 1SDA06 Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 237-6023
- Mfr. Part No.:
- 1SDA062963R1 T7V 1250A PR232-LSI FF
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€6,492.06
(exc. VAT)
€7,985.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,492.06 |
*price indicative
- RS Stock No.:
- 237-6023
- Mfr. Part No.:
- 1SDA062963R1 T7V 1250A PR232-LSI FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 200kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Depth | 154mm | |
| Height | 268mm | |
| Width | 210mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Tripping Mechanism | Solid State | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 200kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Depth 154mm | ||
Height 268mm | ||
Width 210mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Tripping Mechanism Solid State | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB T7S 1250 fixed three-pole circuit breaker has front terminals, lever operating mechanism and solid-state release in AC PR232/P LSI. It has 1000 V rated insulation voltage. It has 60 cycles per hour electrical durability.
8 kV rated impulse withstand voltage (Uimp)
Short-circuit performance level: V
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB Tmax T7S 1250 Miniature Circuit Breaker 1.25kA 30 kA Breaking Capacity
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 63A Fixed