ABB, Tmax, 1SDA06 Molded Case Circuit Breaker 4-Pole 1.25kA, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

€6,220.55

(exc. VAT)

€7,651.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,220.55

*price indicative

RS Stock No.:
237-6021
Mfr. Part No.:
1SDA062880R1 T7S 1250A PR332-LSIRc FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

Tmax

Series

1SDA06

Number of Poles

4

Current Rating

1.25kA

Breaking Capacity

85kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Fixed

Standards/Approvals

CE, IEC, RoHS

Height

268mm

Width

280mm

Depth

154mm

Tripping Mechanism

Solid State

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB T7S 1250 fixed four-pole circuit breaker has front terminals, lever operating mechanism and solid-state release in AC PR332/P-LSIRc. It has 1000 V rated insulation voltage. It has 60 cycles per hour electrical durability.

8 kV rated impulse withstand voltage (Uimp)

Short-circuit performance level: S

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy