RS Better World

Schneider Electric, MasterPact, MTZ1 16H1 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed

Subtotal (1 unit)*

€10,593.71

(exc. VAT)

€13,030.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10,593.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-3765
Mfr. Part No.:
LV847155
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

MasterPact

Product Type

Molded Case Circuit Breaker

Series

MTZ1 16H1

Number of Poles

4

Current Rating

1.6kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

301mm

Standards/Approvals

IEC 60364-8-1, IEC 60947-2

Depth

209mm

Width

346mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Masterpact MTZ1 series circuit breaker basic frame has 4 poles. It is controlled via push-button. It has current rating of 1600 A and used without micrologic.

Network frequency 50/60 Hz

Ambient air temperature for operation from -25 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy