Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Fixed

Subtotal (1 unit)*

€167.22

(exc. VAT)

€205.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.22

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
221-0945
Mfr. Part No.:
LV429404
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Mount Type

Fixed

Rated DC Voltage

12 V dc

Terminal Type

0 to 1.5 mm² Screw Terminal

Height

4.4mm

Standards/Approvals

EU RoHS Directive, Green Premium product, REACh Regulation

Better World Product

Yes

Tripping Mechanism

Undervoltage Release

COO (Country of Origin):
PL
This is a Schneider Electric MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 24 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard.

Response time 50 ms

Auxiliary connection terminal screw terminal0…1.5 mm²

Related links