Schneider Electric, ComPact New Generation, ComPacT NSX100N Circuit Breaker 3-Pole 63A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 254-6298
- Mfr. Part No.:
- C10N3TM063
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€652.52
(exc. VAT)
€802.60
(inc. VAT)
- 1 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €652.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6298
- Mfr. Part No.:
- C10N3TM063
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Circuit Breaker | |
| Series | ComPacT NSX100N | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 105mm | |
| Standards/Approvals | CCC, EAC, EN/IEC 60947-2, Marine | |
| Depth | 86mm | |
| Height | 161mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Circuit Breaker | ||
Series ComPacT NSX100N | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 105mm | ||
Standards/Approvals CCC, EAC, EN/IEC 60947-2, Marine | ||
Depth 86mm | ||
Height 161mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
Schneider Electric ComPacT NSX100N Series Circuit breaker, 3 Poles, 63A Current Rating - C10N3TM063
Features & Benefits
Applications
Can it provide effective protection against short circuits?
Is it suitable for varying operational temperatures?
Will it ensure electrical isolation?
Related links
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 63A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 1kA
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 800A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 50
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 50
