Schneider Electric, ComPact NSX, ComPacT NSX100N Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 90 kA, Fixed
- RS Stock No.:
- 254-6300
- Mfr. Part No.:
- C10N3TM100
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€699.89
(exc. VAT)
€860.86
(inc. VAT)
- 1 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €699.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6300
- Mfr. Part No.:
- C10N3TM100
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX100N | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 90kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | EN/IEC 60947 | |
| Width | 105mm | |
| Depth | 86mm | |
| Height | 161mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX100N | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 90kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals EN/IEC 60947 | ||
Width 105mm | ||
Depth 86mm | ||
Height 161mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
Schneider Electric ComPacT NSX100N Series MCCB, 100A Current Rating, Fixed Mounting Style - C10N3TM100
Features & Benefits
Applications
Can it handle high current loads?
Is it suitable for industrial applications?
What mounting style does it come with?
Will it provide reliable circuit protection?
Can it be used in distribution boards?
Related links
- Schneider Electric ComPacT NSX100N Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric ComPacT NSX100N Molded Case Circuit Breaker 3-Pole 16A Fixed
- Schneider Electric ComPacT NSX100N Molded Case Circuit Breaker 3-Pole 25A, Fixed
- Schneider Electric Lv4 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSXmB Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSXmB Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX100F Molded Case Circuit Breaker 3-Pole 100A Fixed
