RS Better World

Schneider Electric, ComPact NSX, ComPacT NSX100N Molded Case Circuit Breaker 3-Pole 16A, Breaking Capacity 50 kA, Fixed

Image representative of range

Subtotal (1 unit)*

€707.04

(exc. VAT)

€869.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€707.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
254-6295
Mfr. Part No.:
C10N3TM016
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact NSX

Series

ComPacT NSX100N

Number of Poles

3

Current Rating

16A

Breaking Capacity

50kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

86mm

Standards/Approvals

EN/IEC 60947

Width

105mm

Height

161mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
PL

MCCBs


The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Gain the confidence that all auxiliaries are on the right spot, and check that you have the right Coil rating

Ergonomic new toggle for easier breaker manual operation

Environmental performance of the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy