Schneider Electric, ComPact NSX, C12N Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 90 kA, Wall
- RS Stock No.:
- 254-6333
- Mfr. Part No.:
- C12N3TM160L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,089.70
(exc. VAT)
€1,340.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,089.70 |
*price indicative
- RS Stock No.:
- 254-6333
- Mfr. Part No.:
- C12N3TM160L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact NSX | |
| Series | C12N | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 90kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Wall | |
| Width | 81mm | |
| Standards/Approvals | IEC 60529, IEC 60664-1, IEC 62262, IEC 60947-2 | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Characteristics | Adjustable long-time tripping [Ir] 0.7 - 1 x In | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact NSX | ||
Series C12N | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 90kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Wall | ||
Width 81mm | ||
Standards/Approvals IEC 60529, IEC 60664-1, IEC 62262, IEC 60947-2 | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Characteristics Adjustable long-time tripping [Ir] 0.7 - 1 x In | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- PL
MCCBs
The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
Ergonomic new toggle for easier breaker manual operation
Environmental performance of the product
Related links
- Schneider Electric C12N Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric ComPacT NSX100N Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
