Schneider Electric, ComPact NSX, C25F Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 254-6355
- Mfr. Part No.:
- C25F3TM200
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€1,679.25
(exc. VAT)
€2,065.48
(inc. VAT)
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,679.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6355
- Mfr. Part No.:
- C25F3TM200
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact NSX | |
| Series | C25F | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | UL 508, EN/IEC 60947-2 | |
| Depth | 86mm | |
| Height | 161mm | |
| Width | 161mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | TMD | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact NSX | ||
Series C25F | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals UL 508, EN/IEC 60947-2 | ||
Depth 86mm | ||
Height 161mm | ||
Width 161mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism TMD | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
Schneider Electric C25F Series MCCB, 200A Current Rating, 36kA Breaking Capacity - C25F3TM200
Features & Benefits
Applications
What type of protection does the thermal-magnetic mechanism offer?
How does earth leakage protection enhance my system's safety?
What is the significance of the MCCB's high breaking capacity?
Can this MCCB be mounted in a vertical position?
Related links
- Schneider Electric C25F Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric C25F Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric C25F Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric I-Line MCCB 3-Pole 200A Panel
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 200A Fixed
