Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 16 kA, Fixed
- RS Stock No.:
- 260-7575
- Mfr. Part No.:
- C11E4TM050B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€457.17
(exc. VAT)
€562.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.17 |
*price indicative
- RS Stock No.:
- 260-7575
- Mfr. Part No.:
- C11E4TM050B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSXm | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Breaking Capacity | 16kA | |
| Mount Type | Fixed | |
| Height | 137mm | |
| Standards/Approvals | IEC 60529, EN/IEC 60947, IEC 62262, IEC 60664-1 | |
| Width | 108mm | |
| Depth | 80mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSXm | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Breaking Capacity 16kA | ||
Mount Type Fixed | ||
Height 137mm | ||
Standards/Approvals IEC 60529, EN/IEC 60947, IEC 62262, IEC 60664-1 | ||
Width 108mm | ||
Depth 80mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Ergonomic new toggle for easier breaker manual operation
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 50A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 63A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 100A Fixed
