Schneider Electric, ComPact, Compact NSXm Circuit Breaker 3-Pole 50A, Breaking Capacity 16 kA, Fixed
- RS Stock No.:
- 119-403
- Mfr. Part No.:
- C11E34V050L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,916.07
(exc. VAT)
€2,356.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,916.07 |
*price indicative
- RS Stock No.:
- 119-403
- Mfr. Part No.:
- C11E34V050L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 16kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Width | 108mm | |
| Height | 144mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 16kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Width 108mm | ||
Height 144mm | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 80mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSXm 63E is a high-performance circuit breaker suitable for distribution applications. With a rated current of 50A at 40°C and a rated operational voltage of 440V AC, this circuit breaker ensures reliable protection for your electrical circuit. Its MicroLogic 4.1 trip unit technology and EverLink lugs offer enhanced safety features, making it a top choice for industrial use.
EverLink lugs ensure secure connections for optimal performance
16kA short-circuit breaking capacity for superior protection
Adjustable long-time and short-time protection settings for customized usage
Integrated earth-leakage protection with adjustable sensitivity for added safety
Related links
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 100A Fixed
