RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 70 kA
- RS Stock No.:
- 260-7902
- Mfr. Part No.:
- C25H3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,283.85
(exc. VAT)
€1,579.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,283.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7902
- Mfr. Part No.:
- C25H3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Height | 161mm | |
| Standards/Approvals | UL 508, EN/IEC 60947-2, CSA | |
| Depth | 86mm | |
| Width | 105mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Height 161mm | ||
Standards/Approvals UL 508, EN/IEC 60947-2, CSA | ||
Depth 86mm | ||
Width 105mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The Schneider Electric circuit breaker basic frame used for ComPacT NSX250B. ComPacT NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit and is compatible with any type of trip unit which has to be ordered separately. The dimensions are 105mm x 161mm x 86mm. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications.
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 70 kA
- Schneider Electric C25H Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
