Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-7946
- Mfr. Part No.:
- C25N42D160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,226.73
(exc. VAT)
€2,738.88
(inc. VAT)
- Ready to ship from 26 October 2026
Units | Per unit |
|---|---|
| 1 + | €2,226.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7946
- Mfr. Part No.:
- C25N42D160
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947, CCC EAC Marine | |
| Height | 161mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Short delay | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947, CCC EAC Marine | ||
Height 161mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Short delay | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
