Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 874-4335
- Mfr. Part No.:
- 3VA1163-4EE36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€262.19
(exc. VAT)
€322.49
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €262.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-4335
- Mfr. Part No.:
- 3VA1163-4EE36-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | SENTRON | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Mount Hole Size | 4.2 mm | |
| Height | 130mm | |
| Depth | 88mm | |
| Width | 130mm | |
| Standards/Approvals | CE | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series SENTRON | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Mount Hole Size 4.2 mm | ||
Height 130mm | ||
Depth 88mm | ||
Width 130mm | ||
Standards/Approvals CE | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
Siemens 3VA Series MCCB, 63A, 36kA Breaking Capacity (at Maximum Voltage Rating) - 3VA1163-4EE36-0AA0
Features & Benefits
Applications
What is the operating temperature range for this device?
How is this circuit breaker installed?
Can the trip settings be adjusted?
What maintenance is required for optimal performance?
Can it be used in renewable energy applications?
Related links
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 2-Pole 63A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 16A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 160A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 50A Fixed
