Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
789-9652
Mfr. Part No.:
PEC12R-4220F-S0012
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Mounting Type

Through Hole

Index Output

Not Indexed

Maximum Operating Speed

100rpm

Mounting Hole Diameter

1 mm, 2 x 2.1 mm

COO (Country of Origin):
CN

PEC12R Series - 12 mm Incremental Encoder


Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-

Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment

Related links