Vishay 14 Pulse Absolute Mechanical Rotary Encoder with a 12.7 mm Round Shaft
- RS Stock No.:
- 240-7313
- Mfr. Part No.:
- RAME012M11114JB
- Manufacturer:
- Vishay
Subtotal (1 box of 5 units)*
€2,637.69
(exc. VAT)
€3,244.36
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | €527.538 | €2,637.69 |
*price indicative
- RS Stock No.:
- 240-7313
- Mfr. Part No.:
- RAME012M11114JB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Pulses Per Revolution | 14 | |
| Shaft Style | Round | |
| Shaft Diameter | 12.7 mm | |
| Encoder Reading | Absolute | |
| Encoder Signal | Binary | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Pulses Per Revolution 14 | ||
Shaft Style Round | ||
Shaft Diameter 12.7 mm | ||
Encoder Reading Absolute | ||
Encoder Signal Binary | ||
- COO (Country of Origin):
- FR
The Vishay rotational absolute magnetic encoder version 12 mm HP position sensor which is especially dedicated to harsh conditions. It is not sensitive to external magnetic fields and temperature.
Hall effect principle
High precision (HP)
High resolution
Plug and play
Operating temperature range -40 °C to +105 °C
High precision (HP)
High resolution
Plug and play
Operating temperature range -40 °C to +105 °C
Related links
- Vishay 14 Pulse Absolute Mechanical Rotary Encoder with a 12.7 mm Round Shaft
- Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole
- Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount
- Elma 16 Pulse Mechanical Rotary Encoder with a 6 mm Round Shaft, Through Hole
- Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft
- Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount
- Vishay Absolute Mechanical Rotary Encoder with a 60 mm (Not Indexed), Screw Mount
- Hengstler 30V dc 1000 Pulse Optical Encoder with a 10 mm Round Shaft, Flange Mount
