Elma Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- RS Stock No.:
- 288-7606
- Distrelec Article No.:
- 135-84-701
- Mfr. Part No.:
- E33-VT632-M11T
- Manufacturer:
- Elma
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7606
- Distrelec Article No.:
- 135-84-701
- Mfr. Part No.:
- E33-VT632-M11T
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Shaft Style | Round | |
| Shaft Diameter | 6 | |
| Encoder Reading | Quadrature | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Shaft Style Round | ||
Shaft Diameter 6 | ||
Encoder Reading Quadrature | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CH
The high-quality miniature encoder features a push-button function and offers a first-class tactile feel with consistently high torque. It boasts a life expectancy of 200,000 revolutions, ensuring long-term reliability. Additionally, it conforms to MIL-STD-202 standards, meeting rigorous military specifications for durability and performance.
Keying force for push button 6 N
RoHS compliant
RoHS compliant
Related links
- Elma Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- Elma 16 PPR Pulse Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- Elma 16 Pulse Mechanical Rotary Encoder with a 6 mm Round Shaft, Through Hole
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma Mechanical Rotary Encoder with a 8.5 mm, Through Hole
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed)
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed), PCB