Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 737-7736
- Distrelec Article No.:
- 302-47-376
- Mfr. Part No.:
- PEC11R-4115F-S0018
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.98 |
| 25 - 49 | €1.86 |
| 50 - 99 | €1.75 |
| 100 - 249 | €1.63 |
| 250 + | €1.45 |
*price indicative
- RS Stock No.:
- 737-7736
- Distrelec Article No.:
- 302-47-376
- Mfr. Part No.:
- PEC11R-4115F-S0018
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 18 | |
| Shaft Style | Flat | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Mounting Type | Through Hole | |
| Shaft Length | 15mm | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 60rpm | |
| Mounting Hole Diameter | 2.6 x 1.8 mm, 1 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 18 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Mounting Type Through Hole | ||
Shaft Length 15mm | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 2.6 x 1.8 mm, 1 mm | ||
- COO (Country of Origin):
- CN
PEC11 Series - 12 mm Incremental Encoder
Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output
High reliability
Metal bushing/shaft
Quadrature output
Related links
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
