Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Bulk discount available

Subtotal (1 unit)*

€1.45

(exc. VAT)

€1.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 76 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€1.45
25 - 49€1.34
50 - 99€1.27
100 - 249€1.19
250 +€1.07

*price indicative

Packaging Options:
RS Stock No.:
789-9624
Mfr. Part No.:
PEC12R-4020F-S0012
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Maximum Operating Speed

100rpm

Mounting Hole Diameter

1 mm, 2 x 2.1 mm

COO (Country of Origin):
CN

PEC12R Series - 12 mm Incremental Encoder


Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-

Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment

Related links