Molex, 53297 50 Way Push Pull Compact Flash CF Card Connector
- RS Stock No.:
- 473-368
- Distrelec Article No.:
- 304-62-675
- Mfr. Part No.:
- 53927-5078
- Manufacturer:
- Molex
Subtotal (1 reel of 280 units)*
€2,587.99
(exc. VAT)
€3,183.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,587.99 | €9.243 |
*price indicative
- RS Stock No.:
- 473-368
- Distrelec Article No.:
- 304-62-675
- Mfr. Part No.:
- 53927-5078
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | CF Card Connector | |
| Card Type | Compact Flash | |
| Insertion/Removal Method | Push Pull | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 53297 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type CF Card Connector | ||
Card Type Compact Flash | ||
Insertion/Removal Method Push Pull | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 53297 | ||
- COO (Country of Origin):
- JP
The Molex Advanced connector solution is designed for demanding applications across a range of industries. The robust construction ensures reliability and performance in critical environments, making it Ideal for high-performance electrical systems. The design facilitates ease of installation, allowing for a streamlined assembly process while maintaining exceptional connectivity. Its innovative features cater to both current and future technological advancements, ensuring compatibility with evolving systems. This product exemplifies quality and engineering excellence, providing users with peace of mind through its stringent testing and compliance standards.
Delivers exceptional connectivity in challenging environments
Engineered for quick and reliable installation to save time during assembly
Designed with high-quality materials for longevity and durability
Compatible with various applications, enhancing versatility
Meets stringent industry standards for safety and performance
