Amphenol Industrial 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- RS Stock No.:
- 690-3983
- Mfr. Part No.:
- C70210M00823540
- Manufacturer:
- Amphenol Industrial
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-3983
- Mfr. Part No.:
- C70210M00823540
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Card Type | Smart Card | |
| Gender | Male | |
| Number of Contacts | 8 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Length | 62.0mm | |
| Width | 40.0mm | |
| Depth | 12.2mm | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 62 x 40 x 12.2mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Card Type Smart Card | ||
Gender Male | ||
Number of Contacts 8 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Length 62.0mm | ||
Width 40.0mm | ||
Depth 12.2mm | ||
Maximum Operating Temperature +70°C | ||
Dimensions 62 x 40 x 12.2mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial 8 Way Right Angle Smart Card Memory Card Connector, Solder
- Amphenol Industrial 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector, Solder
- Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector, Solder
- Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- RS PRO 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- Masterplug 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- Amphenol Industrial 8 Way Smart Card Memory Card Connector, Solder
