MikroElektronika MIKROE-3823 Semper Flash Click, SPI Flash Memory Board for S25HS512T for Mass Storage
- RS Stock No.:
- 249-3972
- Mfr. Part No.:
- MIKROE-3823
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€27.02
(exc. VAT)
€33.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.02 | - |
| 5 - 9 | €25.68 | 4% |
| 10 + | €24.32 | 9% |
*price indicative
- RS Stock No.:
- 249-3972
- Mfr. Part No.:
- MIKROE-3823
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Memory Development Kit | |
| Memory Size | 512MB | |
| Kit Classification | Flash Memory Board | |
| For Use With | Mass Storage | |
| Featured Device | S25HS512T | |
| Memory Type | SPI | |
| Kit Name | Semper Flash Click | |
| Interface Type | QSPI, SPI | |
| Standards/Approvals | ISO 26262, ASIL-B compliance and ASIL-D readiness | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Memory Development Kit | ||
Memory Size 512MB | ||
Kit Classification Flash Memory Board | ||
For Use With Mass Storage | ||
Featured Device S25HS512T | ||
Memory Type SPI | ||
Kit Name Semper Flash Click | ||
Interface Type QSPI, SPI | ||
Standards/Approvals ISO 26262, ASIL-B compliance and ASIL-D readiness | ||
The MikroElektronika Semper Flash Click is a Click board™ which features the S25HS512T, a perfect solution for the mass storage option in various embedded applications. With fast performance being one of its key features, Semper Flash click can also be used for the code shadowing, execute-in place (XIP), data logging and data storage.
Type FLASH
Interface QSPI, SPI
Related links
- MikroElektronika MIKROE-4028 Semper Flash 2 Click QSPI Flash Memory Board for S25HL512T for Mass Storage
- MikroElektronika MIKROE-4987 Flash 9 Click, SPI Add On Board for W25Q02JV for mikroBUS Socket
- MikroElektronika MIKROE-2828 SQI Flash Click Flash Memory Board for SST26VF064B for DSL Network
- MikroElektronika MIKROE-4067 Flash 6 Click Flash Memory Board for W25Q128JV for Pins and Power
- MikroElektronika MIKROE-6955 Flash 15 Click, NAND Click Board for Compatible Development Boards
- MikroElektronika MIKROE-6036 Add-On Board Flash Memory Board for AT25EU0041A for mikroBUS Socket
- MikroElektronika MIKROE-1199 Flash Click, Serial Flash Add On Board for MikroBus
- MikroElektronika MIKROE-6592 Flash 13 Click Add On Board for Flash Memory Chip for MikroBus
