MikroElektronika MIKROE-4028 Semper Flash 2 Click, SPI, QSPI Flash Memory Board for S25HL512T for Mass Storage
- RS Stock No.:
- 249-4010
- Mfr. Part No.:
- MIKROE-4028
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.02
(exc. VAT)
€33.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.02 |
| 5 - 9 | €25.68 |
| 10 + | €24.32 |
*price indicative
- RS Stock No.:
- 249-4010
- Mfr. Part No.:
- MIKROE-4028
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Memory Size | 512MB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Flash Memory Board | |
| For Use With | Mass Storage | |
| Featured Device | S25HL512T | |
| Memory Type | SPI, QSPI | |
| Kit Name | Semper Flash 2 Click | |
| Interface Type | QSPI, SPI | |
| Standards/Approvals | ISO 26262 standard to achieve ASIL-B compliance and ASIL-D readiness | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Memory Size 512MB | ||
Product Type Memory Development Kit | ||
Kit Classification Flash Memory Board | ||
For Use With Mass Storage | ||
Featured Device S25HL512T | ||
Memory Type SPI, QSPI | ||
Kit Name Semper Flash 2 Click | ||
Interface Type QSPI, SPI | ||
Standards/Approvals ISO 26262 standard to achieve ASIL-B compliance and ASIL-D readiness | ||
The MikroElektronika Semper Flash 2 Click is a Click board™ which features the S25HL512T from Infineon, a perfect solution for the mass storage option in various embedded applications. With fast performance being one of its key features, Semper Flash 2 click can also be used for the code shadowing, execute-in-place (XIP), and data storage.
Type FLASH
Interface QSPI, SPI
Related links
- MikroElektronika MIKROE-3823 Semper Flash Click, SPI Flash Memory Board for S25HS512T for Mass Storage
- MikroElektronika MIKROE-2267 Flash 2 Click, Serial Flash Development Board for SST26VF064B for MikroBus
- MikroElektronika MIKROE-4067 Flash 6 Click Flash Memory Board for W25Q128JV for Pins and Power
- MikroElektronika MIKROE-2828 SQI Flash Click Flash Memory Board for SST26VF064B for DSL Network
- MikroElektronika MIKROE-4987 Flash 9 Click, SPI Add On Board for W25Q02JV for mikroBUS Socket
- MikroElektronika MIKROE-4178 SRAM 2 Click, SRAM SRAM Memory Board for ANV32A62A for ANV32A62A
- MikroElektronika MIKROE-2830 LED Flash 2 Click LED Driver LED Driver for MIC2870 for Flash or Torch Light
- MikroElektronika MIKROE-6036 Add-On Board Flash Memory Board for AT25EU0041A for mikroBUS Socket
