TE Connectivity 600 μm Pitch 204 Way, Right Angle Board Mount DDR3 DIMM Socket ,1.5V, 500mA
- RS Stock No.:
- 474-377
- Distrelec Article No.:
- 304-63-290
- Mfr. Part No.:
- 2-2013290-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 200 units)*
€1,635.29
(exc. VAT)
€2,011.41
(inc. VAT)
- Ready to ship from 07 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,635.29 | €8.176 |
*price indicative
- RS Stock No.:
- 474-377
- Distrelec Article No.:
- 304-63-290
- Mfr. Part No.:
- 2-2013290-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Insertion/Removal Method | Cam-In | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 204 | |
| Pitch | 600μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR3 | |
| Minimum Operating Temperature | -55°C | |
| Latching | Yes | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 8.2mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016, EU ELV Directive 2000/53/EC | |
| Series | RAYCHEM RVS | |
| Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Insertion/Removal Method Cam-In | ||
Orientation Right Angle | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 204 | ||
Pitch 600μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR3 | ||
Minimum Operating Temperature -55°C | ||
Latching Yes | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 8.2mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016, EU ELV Directive 2000/53/EC | ||
Series RAYCHEM RVS | ||
Voltage 1.5V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 0.6 mm Pitch 204 Way1.5V
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
