TE Connectivity 600 μm Pitch 204 Way, Right Angle Surface Mount DDR3 DIMM Socket ,1.5V
- RS Stock No.:
- 478-604
- Distrelec Article No.:
- 304-59-377
- Mfr. Part No.:
- 2-2013310-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 150 units)*
€1,246.27
(exc. VAT)
€1,532.91
(inc. VAT)
- Ready to ship from 07 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,246.27 | €8.308 |
*price indicative
- RS Stock No.:
- 478-604
- Distrelec Article No.:
- 304-59-377
- Mfr. Part No.:
- 2-2013310-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Insertion/Removal Method | Cam-In | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 204 | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR3 | |
| Termination Type | Surface Mount | |
| Latching | Yes | |
| Maximum Operating Temperature | 260°C | |
| Row Spacing | 8.2mm | |
| Standards/Approvals | UL 94V-0, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Insertion/Removal Method Cam-In | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 204 | ||
Pitch 600μm | ||
Mount Type Surface | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR3 | ||
Termination Type Surface Mount | ||
Latching Yes | ||
Maximum Operating Temperature 260°C | ||
Row Spacing 8.2mm | ||
Standards/Approvals UL 94V-0, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Voltage 1.5V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 0.6 mm Pitch 204 Way1.5V
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 244 Way1.5V
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
