TE Connectivity 600 μm Pitch 200 Way, Right Angle Board Mount DDR2 DIMM Socket ,1.8V, 500mA
- RS Stock No.:
- 474-957
- Distrelec Article No.:
- 304-63-064
- Mfr. Part No.:
- 1612773-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€217.37
(exc. VAT)
€267.37
(inc. VAT)
- Ready to ship from 07 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €217.37 | €8.695 |
*price indicative
- RS Stock No.:
- 474-957
- Distrelec Article No.:
- 304-63-064
- Mfr. Part No.:
- 1612773-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Cam-In | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 200 | |
| Pitch | 600μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR2 | |
| Latching | Yes | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 6.2mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, UL 94V-0 | |
| Series | DDR2 SO DIMM | |
| Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Orientation Right Angle | ||
Insertion/Removal Method Cam-In | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Contact Plating Gold Flash | ||
Number of Contacts 200 | ||
Pitch 600μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR2 | ||
Latching Yes | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 6.2mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, UL 94V-0 | ||
Series DDR2 SO DIMM | ||
Voltage 1.8V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- Amphenol ICC 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
