TE Connectivity, Right Angle Board Mount DDR2 DIMM Socket ,1.8V
- RS Stock No.:
- 475-011
- Distrelec Article No.:
- 304-49-406
- Mfr. Part No.:
- 1735438-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-011
- Distrelec Article No.:
- 304-49-406
- Mfr. Part No.:
- 1735438-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Mount Type | Board | |
| SDRAM Type | DDR2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | |
| Series | RAYCHEM RVS | |
| Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Mount Type Board | ||
SDRAM Type DDR2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | ||
Series RAYCHEM RVS | ||
Voltage 1.8V | ||
- COO (Country of Origin):
- US
The TE Connectivity MiniDIMM connector is a robust and efficient solution designed for applications requiring optimal performance in a compact form factor. Tailored to support 1.8V DDR2 memory, this right-angle connector facilitates straightforward integration within space-constrained environments. With a gold-plated finish, it ensures superior conductivity and longevity, making it ideal for demanding electronic designs. The connector's versatile nature allows for smooth operation in various applications, further enhanced by its compliance with critical international standards such as EU RoHS and REACH regulations. Experience reliability and innovation combined with this standout product, designed for the modern technological landscape.
Designed for high-performance DDR2 applications
Right-angle configuration for efficient space utilisation
Manufactured with low halogen materials for a safer environment
Offers excellent reflow solder capability up to 260°C
Compliant with EU RoHS and REACH regulations ensuring environmentally friendly usage
Gold plating enhances durability and reliability over time
Ideal for varied electronic projects and industrial applications
Related links
- TE Connectivity 0.8 mm Pitch 144 Way1.8V
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6mm Pitch 200 Way25.0 V ,500.0mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- Molex 0.6 mm Pitch 244 Way Right Angle Surface Mount DDR2 DIMM Socket 1A
