TE Connectivity 500 μm Pitch 260 Way, Right Angle Board Mount DDR4 DIMM Socket ,1.2V, 500mA
- RS Stock No.:
- 786-988
- Mfr. Part No.:
- 2309408-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€568.32
(exc. VAT)
€699.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €568.32 | €1.263 |
*price indicative
- RS Stock No.:
- 786-988
- Mfr. Part No.:
- 2309408-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | Memory Card | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 260 | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR4 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Latching | Yes | |
| Row Spacing | 8.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Maximum Contact Resistance | 10mΩ | |
| Series | DDR4 SODIMM | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type Memory Card | ||
Orientation Right Angle | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 260 | ||
Pitch 500μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR4 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Latching Yes | ||
Row Spacing 8.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Maximum Contact Resistance 10mΩ | ||
Series DDR4 SODIMM | ||
Voltage 1.2V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a High performance socket designed to facilitate reliable connections in DDR4 memory applications. Its Compact design and robust features ensure optimal functionality in various electronic devices.
Small Outline design with a 4 mm stack height optimises space in applications
Right-angle module orientation simplifies installation and space management
Capable of operating at a voltage of 1.2 V for energy-efficient performance
Locking ejector type ensures secure connections and reliable disengagement
Related links
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 500mA
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 500mA
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 5A
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 750mA
- TE Connectivity 0.5 mm Pitch 260 Way25V, 500mA
- TE Connectivity 0.85 mm Pitch 288 Way 750mA
- Molex 0.85 mm Pitch 288 Way29Vrms, 750mA
- Molex 0.5 mm Pitch 288 Way29 V ac 750mA
