TE Connectivity 850 μm Pitch 288 Way, Vertical Board Mount DDR4 DIMM Socket ,1.2V, 750mA
- RS Stock No.:
- 474-551
- Distrelec Article No.:
- 304-59-481
- Mfr. Part No.:
- 2199154-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€260.98
(exc. VAT)
€321.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €260.98 | €2.61 |
*price indicative
- RS Stock No.:
- 474-551
- Distrelec Article No.:
- 304-59-481
- Mfr. Part No.:
- 2199154-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Insertion/Removal Method | Direct Insert | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Current | 750mA | |
| Contact Plating | Tin, Gold | |
| Number of Contacts | 288 | |
| Pitch | 850μm | |
| Mount Type | Board | |
| Housing Material | Nylon | |
| SDRAM Type | DDR4 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Spacing | 2.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 1.2V | |
| Series | DDR4 DIMM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Insertion/Removal Method Direct Insert | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Current 750mA | ||
Contact Plating Tin, Gold | ||
Number of Contacts 288 | ||
Pitch 850μm | ||
Mount Type Board | ||
Housing Material Nylon | ||
SDRAM Type DDR4 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Spacing 2.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 1.2V | ||
Series DDR4 DIMM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin TH type is engineered to elevate your computing experience with a reliable memory interface. Designed for enhanced performance, this socket connector ensures optimal communication between your motherboard and memory modules. Its through-hole solder termination method and vertical module orientation guarantee a secure connection, making it a perfect fit for a variety of applications. Built with high-temperature thermoplastic materials, this DIMM socket promises durability and longevity in demanding environments. With its compatibility with double data rate (DDR) technology, this product is the choice for those seeking superior data transfer speeds and increased efficiency. Perfect for both commercial and industrial use, this memory socket exemplifies precision in design and functionality.
Provides a robust connection for memory modules with its board-to-board connector system
Features a vertical module orientation for streamlined installation and space efficiency
Constructed with high-temperature nylon to withstand rigorous operating conditions
Incorporates a natural ejector colour for improved visibility during installation
Complies with various industry standards, ensuring quality and reliability
Optimised for wave soldering, facilitating easier integration into existing production processes
Related links
- TE Connectivity 0.85 mm Pitch 288 Way1.2V, 750mA
- TE Connectivity 0.85 mm Pitch 288 Way 750mA
- TE Connectivity 0.85 mm Pitch 288 Way25V, 750mA
- Molex 0.85 mm Pitch 288 Way29Vrms, 750mA
- Molex 0.85 mm Pitch 288 Way, Straight Surface Mount DDR4 DIMM Socket
- Molex 0.5 mm Pitch 288 Way29 V ac 750mA
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 500mA
- Molex 0.85 mm Pitch 288 Way29V, 750mA
