Microchip 25 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221CI3-25M00000VAO
- RS Stock No.:
- 631-210
- Mfr. Part No.:
- DSA1221CI3-25M00000VAO
- Manufacturer:
- Microchip
Subtotal (1 box of 660 units)*
€719.40
(exc. VAT)
€884.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 660 + | €1.09 | €719.40 |
*price indicative
- RS Stock No.:
- 631-210
- Mfr. Part No.:
- DSA1221CI3-25M00000VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | ±20 ppm | |
| Frequency Tolerance | ±20 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | DSA12X1 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | MIL-STD-883, RoHS, AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability ±20 ppm | ||
Frequency Tolerance ±20 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series DSA12X1 | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals MIL-STD-883, RoHS, AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive grade high performance oscillators utilizes the latest generation of silicon MEMS technology that improves phase noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for automotive ADAS, Infotainment and in-vehicle networking applications.
Automotive AEC Q100 Qualified
Small industry standard footprints
Excellent shock and vibration immunity
Lead free and RoHS compliant
Related links
- Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221CI3-25M00000TVAO
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DL3-025.0000VAO
- Microchip 25 MHz Oscillator, 6-Pin CDFN ±20 ppm ±20 ppm DSA1221BI3-25M00000VAO
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CI1-60M00000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221NA3-125M0000VAO
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CA3-125M0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1123CI3-156.2500
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±20 ppm DSC1121DM3-025.0000
